345-042-541-101

Heilind Number:EDA345-042-541-101
Manufacturer:EDAC
Manufacturer Number:345-042-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-541-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board-to-Board Card Edge Connector. Designed for optimal performance, this connector features 42 positions in a single row, facilitating seamless data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and reliability. The .1 inch pitch and .2 inch row spacing offer precise alignment during assembly. With a 3A amperage and an operating temperature range of -40 to 105°C, it guarantees efficient and stable operation even in harsh environments. Trust in this connector for seamless and secure board-to-board connections in your electronic projects.