345-042-541-102

Heilind Number:EDA345-042-541-102
Manufacturer:EDAC
Manufacturer Number:345-042-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-541-102

Detailed Description

Enhance your PCB connectivity with this high-quality, green-colored board-to-board connector. Designed for optimal performance, it features a compact form with a single row of 42 positions, ensuring seamless data transmission. The UL 94V-0 thermoplastic polyester housing guarantees durability, while the copper alloy contacts provide reliable conductivity. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment. Perfect for a range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C.Upgrade your interconnection system today with this essential component.