345-042-541-112

Heilind Number:EDA345-042-541-112
Manufacturer:EDAC
Manufacturer Number:345-042-541-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-541-112

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 42 positions in a single row, allowing for efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability and longevity in various environments. With copper alloy contacts and a pitch of .1 inches, it guarantees secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for both standard and extreme conditions. Whether for industrial or consumer applications, this connector is a versatile and essential component for your PCB assembly needs.