345-042-541-158

Heilind Number:EDA345-042-541-158
Manufacturer:EDAC
Manufacturer Number:345-042-541-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-541-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-541-158

Detailed Description

Efficiently connect your PCBs with our Board To Board Card Edge Connector. Featuring a single row with 42 positions and a compact pitch of .1 inches, this connector ensures seamless data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. With a low amperage of 3A and an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. The straight mount orientation and convenient row spacing of .2 inches make installation a breeze. Trust in this connector for secure and efficient PCB connections.