345-042-541-188

Heilind Number:EDA345-042-541-188
Manufacturer:EDAC
Manufacturer Number:345-042-541-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-541-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-541-188

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring 42 positions in a single row, it offers seamless integration on PCB boards. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while Copper Alloy contacts guarantee reliable signal transmission. With a pitch of .1 inch and row spacing of .2 inch, it allows for efficient data transfer. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse environments. Whether for industrial or consumer electronics, its straight mount orientation makes installation hassle-free. Trust in this connector to meet your connectivity needs with precision and quality.