345-042-541-202

Heilind Number:EDA345-042-541-202
Manufacturer:EDAC
Manufacturer Number:345-042-541-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-541-202

Detailed Description

Enhance your connectivity with our cutting-edge Green Board To Board PCB Connector. Designed for optimal performance, this connector features a sleek UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows and 42 positions, it offers ample space for seamless data transfer. Crafted with high-quality Copper Alloy contacts, it guarantees reliable conductivity. The .1-inch pitch and .2-inch row spacing provide precision in assembly, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your PCB setup with this essential component for efficient and secure connectivity.