345-042-541-207

Heilind Number:EDA345-042-541-207
Manufacturer:EDAC
Manufacturer Number:345-042-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-541-207

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures reliable power transmission with an amperage of 3A. Its Copper Alloy contacts, arranged in two rows with a pitch of .1in and row spacing of .2in, provide seamless signal transfer across 42 positions. Designed for straight mount orientation, it offers easy installation on your circuit boards. Operating efficiently in a wide temperature range from -40 to 105°C, this connector guarantees optimal performance even in harsh environments. Upgrade your electronic systems with this essential component for seamless connectivity.