345-042-541-258

Heilind Number:EDA345-042-541-258
Manufacturer:EDAC
Manufacturer Number:345-042-541-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-541-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-541-258

Detailed Description

Enhance your circuit board connections with this high-performance board-to-board PCB connector. Featuring a sleek green housing made of UL 94V-0 thermoplastic polyester, it ensures both durability and safety in any setup. With two rows of 42 copper alloy contacts, each positioned at a precise pitch of .1 inches and row spacing of .2 inches, this connector guarantees reliable signal transmission. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C ensures stable performance in diverse environments. Upgrade your system with this essential component for seamless and efficient connectivity.