345-042-541-288

Heilind Number:EDA345-042-541-288
Manufacturer:EDAC
Manufacturer Number:345-042-541-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-541-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-541-288

Detailed Description

Enhance connectivity on your PCB with this high-performance 42-position board-to-board connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue, it not only ensures reliable power transmission but also adds a touch of efficiency to your setup. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide seamless integration. With a straight mount orientation and a wide operating temperature range from -40 to 105 °C, this connector offers versatility in various environments. Elevate your electronics assembly with this essential component, perfect for demanding industrial applications.