345-042-541-402

Heilind Number:EDA345-042-541-402
Manufacturer:EDAC
Manufacturer Number:345-042-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-541-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-541-402

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this 42-position connector features a single row configuration with a .1-inch pitch and .2-inch row spacing. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in harsh environments, with an operating temperature range of -40 to 105°C. The contact material, Copper Alloy, guarantees efficient power transmission at an amperage of 3A. Its straight mount orientation facilitates easy installation, making it an essential component for your electronic projects. Elevate your connectivity solutions with this robust and versatile connector.