345-042-541-458

Heilind Number:EDA345-042-541-458
Manufacturer:EDAC
Manufacturer Number:345-042-541-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-541-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-541-458

Detailed Description

Enhance your electronic connections with this high-performance green Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures safety and reliability in any application. With a single row design and a generous 42 positions, it offers ample connectivity options. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing efficient power transmission. The .1-inch pitch and .2-inch row spacing allow for seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Whether you're a DIY enthusiast or a professional, this connector is a must-have for all your electronic projects.