345-042-541-488

Heilind Number:EDA345-042-541-488
Manufacturer:EDAC
Manufacturer Number:345-042-541-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-541-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-541-488

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in any application. The 42 copper alloy contacts and 1-row design offer efficient power transmission, while the .1-inch pitch and .2-inch row spacing provide seamless integration on your PCB. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector guarantees reliable performance even in harsh environments. Perfect for professionals in the electronics industry, it's a must-have component for seamless data and power transfer. Elevate your connectivity solutions with this top-of-the-line connector.