345-042-541-502

Heilind Number:EDA345-042-541-502
Manufacturer:EDAC
Manufacturer Number:345-042-541-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-541-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-541-502

Detailed Description

Enhance your connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 42 positions across 2 rows, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing, combined with copper alloy contacts, guarantees reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Whether for industrial or commercial use, this connector, in a sleek green color, ensures a secure and stable connection. Upgrade your connectivity solutions with this essential component.