345-042-541-503

Heilind Number:EDA345-042-541-503
Manufacturer:EDAC
Manufacturer Number:345-042-541-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-541-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-541-503

Detailed Description

Enhance connectivity within your PCB setup with our two-row Board To Board PCB Connector, designed for seamless card edge integration. Featuring a total of 42 positions with a pitch of .1 inches, this connector ensures reliable data transfer and power distribution. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation, even in extreme temperatures ranging from -40 to 105 °C. The copper alloy contact material provides excellent conductivity, while the straight mount orientation offers convenient installation. Upgrade your system with this high-performance connector, a must-have in your collection of essential PCB components.