345-042-541-504

Heilind Number:EDA345-042-541-504
Manufacturer:EDAC
Manufacturer Number:345-042-541-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-541-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-541-504

Detailed Description

Enhance your circuit connections with this cutting-edge Board To Board PCB Connector. With a sleek green design and UL 94V-0 Thermoplastic Polyester housing, it ensures optimal safety and performance. Featuring two rows and a total of 42 positions, it offers ample space for seamless connectivity. The copper alloy contact material guarantees durability, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component for seamless and reliable PCB connections.