345-042-541-507

Heilind Number:EDA345-042-541-507
Manufacturer:EDAC
Manufacturer Number:345-042-541-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-541-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-541-507

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, ensuring reliable power delivery. With 42 positions across 2 rows and a pitch of .1 inches, it offers efficient data transfer in a compact form factor. The straight mount orientation and .2-inch row spacing provide easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your electronic projects with this essential connector for optimized performance.