345-042-541-512

Heilind Number:EDA345-042-541-512
Manufacturer:EDAC
Manufacturer Number:345-042-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-541-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-541-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector. Designed for optimal performance, this connector features 42 positions across 2 rows, allowing for seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for easy installation. Operating smoothly in a temperature range of -40 to 105°C, it's suitable for a wide range of environments. Upgrade your setup with this essential component for seamless and efficient card edge connections.