345-042-541-558

Heilind Number:EDA345-042-541-558
Manufacturer:EDAC
Manufacturer Number:345-042-541-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-541-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-541-558

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. With a total of 42 positions spread across two rows, it offers seamless and efficient connection possibilities. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments, while the copper alloy contact material guarantees optimal conductivity. Operating smoothly at temperatures ranging from -40 to 105 °C, it's a versatile solution for various electronic applications. With a pitch of .1 in and row spacing of .2 in, this connector is designed for precision and ease of use. Choose this connector to streamline your board-to-board connections and enhance the functionality of your electronic devices.