345-042-541-588

Heilind Number:EDA345-042-541-588
Manufacturer:EDAC
Manufacturer Number:345-042-541-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-541-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-541-588

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable operation in various environments. With two rows and a total of 42 positions, this connector allows for seamless integration between circuit boards. The copper alloy contact material guarantees efficient data transmission, while the .1-inch pitch and .2-inch row spacing provide easy installation. Operating effectively in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your device connectivity with this essential component.