345-042-541-602

Heilind Number:EDA345-042-541-602
Manufacturer:EDAC
Manufacturer Number:345-042-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-541-602

Detailed Description

Enhance connectivity in your electronic devices with our Green Board-to-Board PCB Connector. Designed for optimal performance, this connector features a rugged UL 94V-0 Thermoplastic Polyester housing, ensuring durability in various environments. With a single row layout and a pitch of .1 inch, it offers seamless integration on your PCB. The 42 copper alloy contacts guarantee reliable signal transmission, while the straight mount orientation simplifies installation. Operating efficiently in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. Elevate your connectivity solutions with this high-quality connector.