345-042-541-603

Heilind Number:EDA345-042-541-603
Manufacturer:EDAC
Manufacturer Number:345-042-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-541-603

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector, a reliable solution for seamless data transfer. Featuring 42 positions in a single row, this connector ensures efficient communication between PCBs. Its durable UL 94V-0 Thermoplastic Polyester housing, along with copper alloy contacts, guarantees long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment during assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Trust in this green-colored connector for secure and stable connections in your electronic systems.