345-042-541-604

Heilind Number:EDA345-042-541-604
Manufacturer:EDAC
Manufacturer Number:345-042-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-541-604

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, boasting 42 positions for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, this connector ensures reliable power and data transfer. With a compact .1-inch pitch and straight mount orientation, it offers easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse industrial applications. Elevate your PCB design with this essential component.