345-042-541-608

Heilind Number:EDA345-042-541-608
Manufacturer:EDAC
Manufacturer Number:345-042-541-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-541-608

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring a vibrant green color, it boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring long-lasting reliability. With a single row design, it offers easy installation and efficient space utilization on your PCBs. The 42 copper alloy contacts guarantee secure and stable connections, while the .1-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your system's connectivity with this essential component.