345-042-541-658

Heilind Number:EDA345-042-541-658
Manufacturer:EDAC
Manufacturer Number:345-042-541-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-541-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-541-658

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 42 positions in a single row with a pitch of .1 inches, ensuring precise and reliable connectivity. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any application. Each contact is crafted from Copper Alloy for optimal conductivity, while the straight mount orientation offers easy installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Trust in its quality and efficiency for your PCB connection needs.