345-042-541-678

Heilind Number:EDA345-042-541-678
Manufacturer:EDAC
Manufacturer Number:345-042-541-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-541-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-541-678

Detailed Description

Upgrade your PCB connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a single row with 42 positions, perfect for achieving efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any environment, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and secure connections. Its straight mount orientation makes installation a breeze, and with an operating temperature range of -40 to 105 °C, it's ideal for a wide range of applications. Elevate your electronics projects with this essential connector, a must-have for any PCB assembly task.