345-042-541-688

Heilind Number:EDA345-042-541-688
Manufacturer:EDAC
Manufacturer Number:345-042-541-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-541-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-541-688

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed to optimize performance and reliability, this connector features a sleek green housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and a pitch of .1 inch, it offers seamless integration for your electronic projects. The contact material, crafted from high-quality Copper Alloy, guarantees efficient conductivity. Boasting 42 positions, this connector allows for extensive connectivity options. Its straight mount orientation and compact design make it ideal for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Elevate your PCB assembly with this essential component.