345-042-541-802

Heilind Number:EDA345-042-541-802
Manufacturer:EDAC
Manufacturer Number:345-042-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-541-802

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek green design and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable conductivity in any setting. With two rows of copper alloy contacts, each spaced at .1 inch with .2 inch row spacing, this connector offers seamless integration for your circuit boards. Boasting 42 positions, it allows for versatile connectivity options. The straight mount orientation makes installation a breeze, even in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Trust in its quality and efficiency to elevate your connectivity solutions.