345-042-541-803

Heilind Number:EDA345-042-541-803
Manufacturer:EDAC
Manufacturer Number:345-042-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-541-803

Detailed Description

Enhance your circuit connectivity with this 42-position, dual-row card edge connector. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in any application. With a pitch of .1 inch and a row spacing of .2 inches, it offers precise and secure connections on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for both standard and challenging environments. Its straight mount orientation ensures easy installation, making it a versatile choice for various projects. Upgrade your setup with this high-quality connector and experience seamless data transmission.