345-042-541-807

Heilind Number:EDA345-042-541-807
Manufacturer:EDAC
Manufacturer Number:345-042-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-541-807

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 42 positions across 2 rows, ensuring reliable data transfer. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability while the Copper Alloy contact material provides optimal conductivity. With a pitch of .1 inch and row spacing of .2 inches, you can achieve precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Upgrade your electronic projects with this essential component.