345-042-541-808

Heilind Number:EDA345-042-541-808
Manufacturer:EDAC
Manufacturer Number:345-042-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-541-808

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliability in every connection. With two rows and 42 positions, it offers ample room for secure attachment, while a .1-inch pitch and .2-inch row spacing provide precise alignment. Whether for industrial or consumer applications, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Trust in this connector to deliver seamless communication between PCBs, guaranteeing efficiency in your electronic systems.