345-042-542-101

Heilind Number:EDA345-042-542-101
Manufacturer:EDAC
Manufacturer Number:345-042-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-542-101

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Designed for seamless integration, this connector boasts a single row configuration with 42 positions, ensuring efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. Each contact is meticulously crafted from Copper Alloy for optimal conductivity. With a .1-inch pitch and .2-inch row spacing, precise alignment is achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various applications. Upgrade your PCB assembly with this high-quality, green-colored connector.