345-042-542-102

Heilind Number:EDA345-042-542-102
Manufacturer:EDAC
Manufacturer Number:345-042-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-542-102

Detailed Description

Enhance connectivity within your electronic devices with our innovative Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 42 positions, ensuring efficient data transfer. Crafted with precision, it guarantees reliable performance with its copper alloy contact material and UL 94V-0 Thermoplastic Polyester housing. The green color and straight mount orientation add a touch of versatility, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications. Elevate your PCB design with this essential connector, a must-have for any electronics enthusiast.