345-042-542-108

Heilind Number:EDA345-042-542-108
Manufacturer:EDAC
Manufacturer Number:345-042-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-542-108

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, its straight mount orientation and 42 positions ensure efficient signal transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and stability in any application. The green color adds a touch of distinction, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With an amperage of 3A and an operating temperature range from -40 to 105°C, this connector is reliable even in the most demanding environments. Upgrade your electronic assemblies with this essential component.