345-042-542-112

Heilind Number:EDA345-042-542-112
Manufacturer:EDAC
Manufacturer Number:345-042-542-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-542-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-542-112

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board card edge connector. Designed for seamless integration, this connector features 42 positions in a single row with a pitch of .1 inch for efficient data transfer. The durable UL 94V-0 thermoplastic polyester housing ensures reliability in any application, while the copper alloy contact material guarantees optimal conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for various environments. Upgrade your electronic assemblies with this essential component, perfect for a wide range of industrial and commercial applications.