345-042-542-178

Heilind Number:EDA345-042-542-178
Manufacturer:EDAC
Manufacturer Number:345-042-542-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-542-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-542-178

Detailed Description

Enhance your circuit board connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 42 positions with a single row layout, ensuring efficient signal transmission. Crafted with precision, it boasts a pitch of .1 inches and a row spacing of .2 inches, ideal for compact PCB designs. The rugged housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability in challenging environments. With copper alloy contacts, it ensures reliable conductivity for optimal performance. Whether for industrial or electronic applications, this connector is a versatile solution. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of setups. Upgrade your connectivity with this essential component.