345-042-542-201

Heilind Number:EDA345-042-542-201
Manufacturer:EDAC
Manufacturer Number:345-042-542-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-542-201

Detailed Description

Enhance your PCB connections with our versatile Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, ensuring both performance and visual appeal. With 42 positions spread across 2 rows and a pitch of 0.1 inches, it offers ample connectivity in a compact form. Crafted with precision, the copper alloy contacts guarantee reliable signal transmission while withstanding environmental extremes, thanks to an operating temperature range of -40 to 105°C. Whether for industrial machinery or consumer electronics, this straight-mount connector is a perfect choice for various applications, providing efficient and secure connections on your PCBs. Upgrade your connectivity solutions with this essential component for seamless performance.