345-042-542-204

Heilind Number:EDA345-042-542-204
Manufacturer:EDAC
Manufacturer Number:345-042-542-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-542-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-542-204

Detailed Description

Enhance your electronic connections with this high-performance Board-to-Board PCB Connector. Featuring two rows and 42 positions, this connector ensures seamless and reliable communication between circuit boards. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees both strength and conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Its straight mount orientation allows for easy installation, while its operating temperature range of -40 to 105°C ensures stability in various environments. Upgrade your PCB connectivity with this premium component.