345-042-542-207

Heilind Number:EDA345-042-542-207
Manufacturer:EDAC
Manufacturer Number:345-042-542-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-542-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-To-Board PCB Connector. Its robust design features a two-row configuration with 42 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees reliability in every connection. The .1-inch pitch and .2-inch row spacing allow for seamless integration on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications. Its straight mount orientation offers easy installation, making it a versatile solution for your connectivity needs. Elevate your device's performance with this essential component.