345-042-542-258

Heilind Number:EDA345-042-542-258
Manufacturer:EDAC
Manufacturer Number:345-042-542-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-542-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-542-258

Detailed Description

Enhance connectivity within your electronic devices with our Board-To-Board PCB Connector. Designed for efficient power transmission, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring long-lasting performance even in demanding environments. With two rows of 42 copper alloy contacts, it offers seamless and reliable data transfer. The green color adds a touch of visual distinction, while the .1-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Its straight mount orientation simplifies installation, making it a versatile and essential component for your connectivity needs. Trust in its quality and efficiency to optimize your electronic systems.