345-042-542-278

Heilind Number:EDA345-042-542-278
Manufacturer:EDAC
Manufacturer Number:345-042-542-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-542-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-542-278

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a sleek housing crafted from UL 94V-0 Thermoplastic Polyester in a vibrant Green hue, this connector ensures both durability and visual appeal. With two rows and 42 positions, it offers ample space for seamless data transmission. The contact material, made from Copper Alloy, guarantees reliable and efficient conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. The straight mount orientation and .1-inch pitch make installation a breeze, while the .2-inch row spacing maximizes efficiency. Perfect for various electronic applications, this connector is a must-have for any PCB project.