345-042-542-288

Heilind Number:EDA345-042-542-288
Manufacturer:EDAC
Manufacturer Number:345-042-542-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-542-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-542-288

Detailed Description

Enhance connectivity within electronic devices with this high-performance, two-row board-to-board PCB connector. Designed for optimal signal transmission, it features 42 positions with a pitch of .1 inches, offering seamless integration on circuit boards. The durable UL 94V-0 thermoplastic polyester housing ensures reliable operation in varied environments, while copper alloy contacts guarantee excellent conductivity. With a straight mount orientation and a compact design, it facilitates easy assembly and space-saving installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Elevate your connectivity solutions with this essential component.