345-042-542-402

Heilind Number:EDA345-042-542-402
Manufacturer:EDAC
Manufacturer Number:345-042-542-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-542-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-542-402

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Featuring 42 positions on a single row with a precise pitch of .1 inch and row spacing of .2 inch, it ensures seamless and efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees long-lasting reliability, even in demanding environments. Crafted with copper alloy contacts, it offers optimal conductivity for enhanced signal integrity. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is versatile and suitable for a wide range of applications. Elevate your PCB connectivity with this essential component.