345-042-542-404

Heilind Number:EDA345-042-542-404
Manufacturer:EDAC
Manufacturer Number:345-042-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-542-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-542-404

Detailed Description

Effortlessly connect your circuit boards with our Board To Board PCB Connector, designed for seamless integration. Featuring a vibrant green color and sturdy UL 94V-0 Thermoplastic Polyester housing, it ensures both functionality and durability. With 42 positions, Copper Alloy contacts, and a pitch of .1 inch, this connector offers high performance and reliability. Its straight mount orientation and compact design make it ideal for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in harsh environments. Upgrade your connectivity solutions with this essential connector, perfect for a wide range of electronic projects.