345-042-542-407

Heilind Number:EDA345-042-542-407
Manufacturer:EDAC
Manufacturer Number:345-042-542-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-542-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-542-407

Detailed Description

Enhance your electronic connections with our green Board-To-Board PCB Connector. Designed for seamless integration, this connector features a single row with 42 positions, allowing for efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contact material, it ensures both safety and reliability. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Its straight mount orientation offers convenience during installation. Elevate your PCB connectivity with this high-quality connector.