345-042-542-458

Heilind Number:EDA345-042-542-458
Manufacturer:EDAC
Manufacturer Number:345-042-542-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-542-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-542-458

Detailed Description

Enhance connectivity within your electronic devices with our Green Board to Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 42 positions, ensuring efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The copper alloy contact material and a pitch of .1 inch deliver reliable performance. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it is versatile for various applications. Upgrade your PCB connections with this high-quality connector, perfect for industrial and commercial use.