345-042-542-507

Heilind Number:EDA345-042-542-507
Manufacturer:EDAC
Manufacturer Number:345-042-542-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-542-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-542-507

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration in your PCB assembly, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With two rows of 42 copper alloy contacts, it offers excellent connectivity for your circuitry. The .1-inch pitch and .2-inch row spacing allow for precise and efficient PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Trust in its straight mount orientation for a secure fit every time. Elevate your PCB design with this essential connector.