345-042-542-512

Heilind Number:EDA345-042-542-512
Manufacturer:EDAC
Manufacturer Number:345-042-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-542-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-542-512

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, a high-performance solution designed for seamless board-to-board integration. Featuring 42 positions with a pitch of .1 inches, this connector ensures efficient data transmission in your electronic systems. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in diverse operating environments, with a wide temperature range of -40 to 105°C. Crafted with precision, the connector boasts Copper Alloy contacts for optimal conductivity and longevity. Its straight mount orientation and compact design make it ideal for space-constrained applications. Elevate your connectivity standards with this essential component, a must-have in any electronic assembly project.