345-042-542-602

Heilind Number:EDA345-042-542-602
Manufacturer:EDAC
Manufacturer Number:345-042-542-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-542-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-542-602

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board Card Edge Connector. Featuring 42 positions in a single row, this connector ensures seamless data transfer with a pitch of .1 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability even in challenging environments. The copper alloy contact material offers superior conductivity, while the straight mount orientation simplifies installation. With an amperage of 3A and an operating temperature range of -40 to 105 °C, this connector is perfect for various applications. Trust in its quality for efficient and secure board-to-board connections.