345-042-542-604

Heilind Number:EDA345-042-542-604
Manufacturer:EDAC
Manufacturer Number:345-042-542-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-542-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-542-604

Detailed Description

Enhance your PCB connections with our Green Board To Board Card Edge Connector. Featuring a single row design with 42 positions and a pitch of .1 inches, it ensures seamless communication between boards. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Copper Alloy contacts provide reliable conductivity, while a straight mount orientation simplifies installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your setup with this essential component for efficient and secure board-to-board connections.