345-042-542-608

Heilind Number:EDA345-042-542-608
Manufacturer:EDAC
Manufacturer Number:345-042-542-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-542-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-542-608

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, its straight mount orientation and 42-position layout ensure optimal functionality. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, this connector guarantees reliability in various operating environments. With a low 3A amperage and a pitch of .1 inches, it offers efficient power transmission while maintaining signal integrity. The contact spacing of .2 inches and single-row configuration facilitate easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Elevate your connectivity solutions with this essential component.